Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric 6 Compartment , 275mm x 200 mm x 70mm

RS Stock No.: 276-1609Brand: Schneider ElectricManufacturers Part No.: INS52122
brand-logo
View all in Floor Boxes & Accessories

Technical Document

Specifications

Floor Box or Accessory Type

Floor Box

Number of Compartments

6

Width

200 mm

Length

275mm

Depth

70mm

Country of Origin

Poland

Stock information temporarily unavailable.

AED 454.15

AED 454.15 Each (ex VAT)

AED 476.86

AED 476.86 Each (inc. VAT)

Schneider Electric 6 Compartment , 275mm x 200 mm x 70mm

AED 454.15

AED 454.15 Each (ex VAT)

AED 476.86

AED 476.86 Each (inc. VAT)

Schneider Electric 6 Compartment , 275mm x 200 mm x 70mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Floor Box or Accessory Type

Floor Box

Number of Compartments

6

Width

200 mm

Length

275mm

Depth

70mm

Country of Origin

Poland