Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric 1 Compartment , 165mm x 124 mm x 6mm

RS Stock No.: 276-1621Brand: Schneider ElectricManufacturers Part No.: INS52156
brand-logo
View all in Floor Boxes & Accessories

Technical Document

Specifications

Floor Box or Accessory Type

Floor Box

Number of Compartments

1

Width

124 mm

Length

165mm

Depth

6mm

Country of Origin

Poland

Stock information temporarily unavailable.

AED 65.40

AED 65.40 Each (ex VAT)

AED 68.67

AED 68.67 Each (inc. VAT)

Schneider Electric 1 Compartment , 165mm x 124 mm x 6mm

AED 65.40

AED 65.40 Each (ex VAT)

AED 68.67

AED 68.67 Each (inc. VAT)

Schneider Electric 1 Compartment , 165mm x 124 mm x 6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Floor Box or Accessory Type

Floor Box

Number of Compartments

1

Width

124 mm

Length

165mm

Depth

6mm

Country of Origin

Poland