Technical Document
Specifications
Brand
Schneider ElectricFloor Box or Accessory Type
Floor Box
Number of Compartments
1
Width
147 mm
Length
314mm
Depth
6mm
Country of Origin
Poland
Stock information temporarily unavailable.
AED 125.85
AED 125.85 Each (ex VAT)
AED 132.14
AED 132.14 Each (inc. VAT)
Schneider Electric 1 Compartment , 314mm x 147 mm x 6mm
1
AED 125.85
AED 125.85 Each (ex VAT)
AED 132.14
AED 132.14 Each (inc. VAT)
Schneider Electric 1 Compartment , 314mm x 147 mm x 6mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricFloor Box or Accessory Type
Floor Box
Number of Compartments
1
Width
147 mm
Length
314mm
Depth
6mm
Country of Origin
Poland