Schneider Electric, SP 4 Position 60° Multi Step Cam Switch, 10A, Handle Actuator

RS Stock No.: 218-169Brand: Schneider ElectricManufacturers Part No.: K10D004NCH
brand-logo
View all in Cam Switches

Technical Document

Specifications

Pole and Throw Configuration

SP

Series

Harmony K

Cam Switch Type

Multi Step Cam Switch

Electrical Phase

1

Maximum Current

10A

Number of Positions

4

Terminal Type

Screw

Angle of Throw

60°

Length

30mm

Width

30mm

Depth

88mm

Actuator Type

Handle

Country of Origin

Austria

Product details

K10 Industrial Cam Switches

Thermal current rating 10A
16 or 22mm diameter fixing hole
Operating temperature -20 to +55°C
Slow break contacts

Stock information temporarily unavailable.

AED 220.45

AED 220.45 Each (ex VAT)

AED 231.47

AED 231.47 Each (inc. VAT)

Schneider Electric, SP 4 Position 60° Multi Step Cam Switch, 10A, Handle Actuator

AED 220.45

AED 220.45 Each (ex VAT)

AED 231.47

AED 231.47 Each (inc. VAT)

Schneider Electric, SP 4 Position 60° Multi Step Cam Switch, 10A, Handle Actuator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pole and Throw Configuration

SP

Series

Harmony K

Cam Switch Type

Multi Step Cam Switch

Electrical Phase

1

Maximum Current

10A

Number of Positions

4

Terminal Type

Screw

Angle of Throw

60°

Length

30mm

Width

30mm

Depth

88mm

Actuator Type

Handle

Country of Origin

Austria

Product details

K10 Industrial Cam Switches

Thermal current rating 10A
16 or 22mm diameter fixing hole
Operating temperature -20 to +55°C
Slow break contacts