Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Rotary Cam Switch, 20A

RS Stock No.: 218-135Brand: Schneider ElectricManufacturers Part No.: K2A001ACH
brand-logo
View all in Cam Switches

Technical Document

Specifications

Cam Switch Type

Rotary Cam Switch

Maximum Current

20A

Number Of Positions

2

Terminal Type

Screw

Angle of Throw

45°

Depth

104.5mm

Actuator Type

Handle, Stay Put

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Czech Republic

Product details

K2 Industrial Cam Switches

818-5878 Thermal current rating 500 mA
818-5871 Thermal current rating 20A
22mm diameter fixing hole
Operating temperature -25 to +55°C
Slow break contacts with positive opening operation
2 position switches

You may be interested in
Stock information temporarily unavailable.

AED 229.42

AED 229.42 Each (ex VAT)

AED 240.89

AED 240.89 Each (inc. VAT)

Schneider Electric Rotary Cam Switch, 20A

AED 229.42

AED 229.42 Each (ex VAT)

AED 240.89

AED 240.89 Each (inc. VAT)

Schneider Electric Rotary Cam Switch, 20A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in

Technical Document

Specifications

Cam Switch Type

Rotary Cam Switch

Maximum Current

20A

Number Of Positions

2

Terminal Type

Screw

Angle of Throw

45°

Depth

104.5mm

Actuator Type

Handle, Stay Put

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Czech Republic

Product details

K2 Industrial Cam Switches

818-5878 Thermal current rating 500 mA
818-5871 Thermal current rating 20A
22mm diameter fixing hole
Operating temperature -25 to +55°C
Slow break contacts with positive opening operation
2 position switches

You may be interested in