Technical Document
Specifications
Brand
Schneider ElectricCam Switch Type
Rotary Cam Switch
Maximum Current
20A
Number Of Positions
2
Terminal Type
Screw
Angle of Throw
45°
Depth
104.5mm
Actuator Type
Handle, Stay Put
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Country of Origin
Czech Republic
Product details
AED 156.51
AED 156.51 Each (ex VAT)
AED 164.34
AED 164.34 Each (inc. VAT)
1
AED 156.51
AED 156.51 Each (ex VAT)
AED 164.34
AED 164.34 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricCam Switch Type
Rotary Cam Switch
Maximum Current
20A
Number Of Positions
2
Terminal Type
Screw
Angle of Throw
45°
Depth
104.5mm
Actuator Type
Handle, Stay Put
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Country of Origin
Czech Republic
Product details