Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Flexible Busbar Trunking, 2m, 40A, Canalis Series

RS Stock No.: 211-0361Brand: Schneider ElectricManufacturers Part No.: KBA40DF420W
brand-logo
View all in Busbar Trunking

Technical Document

Specifications

Series

Canalis

Product Type

Flexible Busbar Trunking

Length

2m

Rated Current

40A

Polarity

3L + N + PE

Number of Circuits

1

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

France

Stock information temporarily unavailable.

AED 1,006.37

AED 1,006.37 Each (ex VAT)

AED 1,056.69

AED 1,056.69 Each (inc. VAT)

Schneider Electric Flexible Busbar Trunking, 2m, 40A, Canalis Series

AED 1,006.37

AED 1,006.37 Each (ex VAT)

AED 1,056.69

AED 1,056.69 Each (inc. VAT)

Schneider Electric Flexible Busbar Trunking, 2m, 40A, Canalis Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Series

Canalis

Product Type

Flexible Busbar Trunking

Length

2m

Rated Current

40A

Polarity

3L + N + PE

Number of Circuits

1

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

France