Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Canalis White Busbar Trunking, W46 mm x, L3m

RS Stock No.: 276-9229Brand: Schneider ElectricManufacturers Part No.: KBB40ED44305TW
brand-logo
View all in Busbar Trunking

Technical Document

Specifications

Width

46 mm

Trunking/Chain Type

Busbar Trunking

Colour

White

Length

3m

Series

Canalis

Country of Origin

France

Stock information temporarily unavailable.

AED 1,610.49

AED 1,610.49 Each (ex VAT)

AED 1,691.01

AED 1,691.01 Each (inc. VAT)

Schneider Electric Canalis White Busbar Trunking, W46 mm x, L3m

AED 1,610.49

AED 1,610.49 Each (ex VAT)

AED 1,691.01

AED 1,691.01 Each (inc. VAT)

Schneider Electric Canalis White Busbar Trunking, W46 mm x, L3m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Width

46 mm

Trunking/Chain Type

Busbar Trunking

Colour

White

Length

3m

Series

Canalis

Country of Origin

France