Technical Document
Specifications
Brand
Schneider ElectricSeries
KNB32
Product Type
Busbar Tap-Off Unit
Length
434mm
Operating Voltage
500V
Rated Current
32A
Country of Origin
Italy
Stock information temporarily unavailable.
AED 927.94
AED 927.94 Each (ex VAT)
AED 974.34
AED 974.34 Each (inc. VAT)
Schneider Electric Busbar Tap-Off Unit, 434mm, 32A, KNB32 Series
1
AED 927.94
AED 927.94 Each (ex VAT)
AED 974.34
AED 974.34 Each (inc. VAT)
Schneider Electric Busbar Tap-Off Unit, 434mm, 32A, KNB32 Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricSeries
KNB32
Product Type
Busbar Tap-Off Unit
Length
434mm
Operating Voltage
500V
Rated Current
32A
Country of Origin
Italy