Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Cross Elbow Busbar Trunking, 200 → 1200mm, 400A, KSA Series

RS Stock No.: 335-024Brand: Schneider ElectricManufacturers Part No.: KSA400DZCG43F
brand-logo
View all in Busbar Trunking

Technical Document

Specifications

Series

KSA

Product Type

Cross Elbow Busbar Trunking

Length

200 → 1200mm

Operating Voltage

230 → 690V

Rated Current

400A

Country of Origin

France

Stock information temporarily unavailable.

AED 13,430.29

AED 13,430.29 Each (ex VAT)

AED 14,101.80

AED 14,101.80 Each (inc. VAT)

Schneider Electric Cross Elbow Busbar Trunking, 200 → 1200mm, 400A, KSA Series

AED 13,430.29

AED 13,430.29 Each (ex VAT)

AED 14,101.80

AED 14,101.80 Each (inc. VAT)

Schneider Electric Cross Elbow Busbar Trunking, 200 → 1200mm, 400A, KSA Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

KSA

Product Type

Cross Elbow Busbar Trunking

Length

200 → 1200mm

Operating Voltage

230 → 690V

Rated Current

400A

Country of Origin

France