Schneider Electric Flexible Busbar Trunking, 5m, 400A, KSA40 Series

RS Stock No.: 214-792Brand: Schneider ElectricManufacturers Part No.: KSA400ET450
brand-logo
View all in Busbar Trunking

Technical Document

Specifications

Series

KSA40

Product Type

Flexible Busbar Trunking

Length

5m

Operating Voltage

690V

Rated Current

400A

Country of Origin

France

Stock information temporarily unavailable.

AED 10,088.19

AED 10,088.19 Each (ex VAT)

AED 10,592.60

AED 10,592.60 Each (inc. VAT)

Schneider Electric Flexible Busbar Trunking, 5m, 400A, KSA40 Series

AED 10,088.19

AED 10,088.19 Each (ex VAT)

AED 10,592.60

AED 10,592.60 Each (inc. VAT)

Schneider Electric Flexible Busbar Trunking, 5m, 400A, KSA40 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

KSA40

Product Type

Flexible Busbar Trunking

Length

5m

Operating Voltage

690V

Rated Current

400A

Country of Origin

France