Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Flexible Busbar Trunking, 2.5m, 800A, KSA80 Series

RS Stock No.: 207-235Brand: Schneider ElectricManufacturers Part No.: KSA800EV4254
brand-logo
View all in Busbar Trunking

Technical Document

Specifications

Series

KSA80

Product Type

Flexible Busbar Trunking

Length

2.5m

Number of Tap Off Outlets

4

Operating Voltage

690V

Rated Current

800A

Country of Origin

France

Stock information temporarily unavailable.

AED 12,473.56

AED 12,473.56 Each (ex VAT)

AED 13,097.24

AED 13,097.24 Each (inc. VAT)

Schneider Electric Flexible Busbar Trunking, 2.5m, 800A, KSA80 Series

AED 12,473.56

AED 12,473.56 Each (ex VAT)

AED 13,097.24

AED 13,097.24 Each (inc. VAT)

Schneider Electric Flexible Busbar Trunking, 2.5m, 800A, KSA80 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

KSA80

Product Type

Flexible Busbar Trunking

Length

2.5m

Number of Tap Off Outlets

4

Operating Voltage

690V

Rated Current

800A

Country of Origin

France