Schneider Electric Busbar Tap-Off Unit with Circuit Breaker, Canalis KS Series

Technical Document
Specifications
Brand
Schneider ElectricSeries
Canalis KS
Product Type
Busbar Tap-Off Unit
Rated Current
63A
Protection Type
Circuit Breaker
Material
Plastic
Width
444mm
Height
220mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
Italy
AED 1,220.31
AED 1,220.31 Each (ex VAT)
AED 1,281.33
AED 1,281.33 Each (inc. VAT)
1
AED 1,220.31
AED 1,220.31 Each (ex VAT)
AED 1,281.33
AED 1,281.33 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricSeries
Canalis KS
Product Type
Busbar Tap-Off Unit
Rated Current
63A
Protection Type
Circuit Breaker
Material
Plastic
Width
444mm
Height
220mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
Italy