Technical Document
Specifications
Brand
Schneider ElectricTrunking Accessory Type
Tap Off Unit
Material
Plastic
Width
444 mm
Height
202mm
Dimensions
444 x 202 x 128mm
Series
Canalis
Country of Origin
Italy
Stock information temporarily unavailable.
AED 2,671.20
AED 2,671.20 Each (ex VAT)
AED 2,804.76
AED 2,804.76 Each (inc. VAT)
Schneider Electric Plastic Tap Off Unit, 444 x 202 x 128mm, Canalis
1
AED 2,671.20
AED 2,671.20 Each (ex VAT)
AED 2,804.76
AED 2,804.76 Each (inc. VAT)
Schneider Electric Plastic Tap Off Unit, 444 x 202 x 128mm, Canalis
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricTrunking Accessory Type
Tap Off Unit
Material
Plastic
Width
444 mm
Height
202mm
Dimensions
444 x 202 x 128mm
Series
Canalis
Country of Origin
Italy