Schneider Electric Flexible Busbar Trunking, 3m, 630A, KSC63 Series

RS Stock No.: 207-367Brand: Schneider ElectricManufacturers Part No.: KSC630ED43010
brand-logo
View all in Busbar Trunking

Technical Document

Specifications

Series

KSC63

Product Type

Flexible Busbar Trunking

Length

3m

Number of Tap Off Outlets

10

Operating Voltage

690V

Rated Current

630A

Country of Origin

France

Stock information temporarily unavailable.

AED 15,952.44

AED 15,952.44 Each (ex VAT)

AED 16,750.06

AED 16,750.06 Each (inc. VAT)

Schneider Electric Flexible Busbar Trunking, 3m, 630A, KSC63 Series

AED 15,952.44

AED 15,952.44 Each (ex VAT)

AED 16,750.06

AED 16,750.06 Each (inc. VAT)

Schneider Electric Flexible Busbar Trunking, 3m, 630A, KSC63 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

KSC63

Product Type

Flexible Busbar Trunking

Length

3m

Number of Tap Off Outlets

10

Operating Voltage

690V

Rated Current

630A

Country of Origin

France