Technical Document
Specifications
Brand
Schneider ElectricAccessory Type
Surge Suppressor
For Use With
LC Series
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Series
LA4D
Country of Origin
Tunisia
Product details
Electronic Overload Relay
For use with 59kW and 80kW d2 contactors
Mechanical reset
Trip Class 10A
AED 110.93
AED 110.93 Each (ex VAT)
AED 116.48
AED 116.48 Each (inc. VAT)
1
AED 110.93
AED 110.93 Each (ex VAT)
AED 116.48
AED 116.48 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 110.93 |
10 - 14 | AED 104.37 |
15+ | AED 99.80 |
Technical Document
Specifications
Brand
Schneider ElectricAccessory Type
Surge Suppressor
For Use With
LC Series
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Series
LA4D
Country of Origin
Tunisia
Product details
Electronic Overload Relay
For use with 59kW and 80kW d2 contactors
Mechanical reset
Trip Class 10A