Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric TeSys Pneumatic Timer for use with TeSys CAD Contactor, TeSys LC1D Contactor, TeSys LC1F Contactor,

RS Stock No.: 400-1445Brand: Schneider ElectricManufacturers Part No.: LADS2Distrelec Article No.: 13622644
brand-logo
View all in Contactor Accessories

Technical Document

Specifications

Accessory Type

Pneumatic Timer

For Use With

TeSys CAD Contactor, TeSys LC1D Contactor, TeSys LC1F Contactor

Range

TeSys

Timer Function

Analogue (ON Delay)

Timer Range

1 → 30s

Voltage Rating

690 V

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Mounting Type

Chassis Mount

Current Rating

10 A

Contact Configuration

1NO + 1NC

Series

TeSys D

Country of Origin

France

Stock information temporarily unavailable.

AED 531.07

AED 531.07 Each (ex VAT)

AED 557.62

AED 557.62 Each (inc. VAT)

Schneider Electric TeSys Pneumatic Timer for use with TeSys CAD Contactor, TeSys LC1D Contactor, TeSys LC1F Contactor,

AED 531.07

AED 531.07 Each (ex VAT)

AED 557.62

AED 557.62 Each (inc. VAT)

Schneider Electric TeSys Pneumatic Timer for use with TeSys CAD Contactor, TeSys LC1D Contactor, TeSys LC1F Contactor,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 531.07
10 - 14AED 499.19
15+AED 478.07
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Accessory Type

Pneumatic Timer

For Use With

TeSys CAD Contactor, TeSys LC1D Contactor, TeSys LC1F Contactor

Range

TeSys

Timer Function

Analogue (ON Delay)

Timer Range

1 → 30s

Voltage Rating

690 V

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Mounting Type

Chassis Mount

Current Rating

10 A

Contact Configuration

1NO + 1NC

Series

TeSys D

Country of Origin

France