Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric LC1 Series Contactor, 24 V ac Coil, 3-Pole, 40 A, 22 kW, 3NO, 600 V ac

RS Stock No.: 400-1625Brand: Schneider ElectricManufacturers Part No.: LC1D40B7
brand-logo
View all in Contactors

Technical Document

Specifications

Coil Voltage

24 V ac

Number of Poles

3

Contact Voltage Rating

600 V ac

Contact Current Rating

40 A

Range

TeSys

Series

LC1

Power Rating

22 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

2

Terminal Type

Screw

Length

127mm

Width

75mm

Depth

114mm

Pole and Throw Configuration

3P

Stock information temporarily unavailable.

P.O.A.

Schneider Electric LC1 Series Contactor, 24 V ac Coil, 3-Pole, 40 A, 22 kW, 3NO, 600 V ac

P.O.A.

Schneider Electric LC1 Series Contactor, 24 V ac Coil, 3-Pole, 40 A, 22 kW, 3NO, 600 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Coil Voltage

24 V ac

Number of Poles

3

Contact Voltage Rating

600 V ac

Contact Current Rating

40 A

Range

TeSys

Series

LC1

Power Rating

22 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

2

Terminal Type

Screw

Length

127mm

Width

75mm

Depth

114mm

Pole and Throw Configuration

3P