Technical Document
Specifications
Brand
Schneider ElectricCoil Voltage
230 V ac
Number of Poles
3
Contact Voltage Rating
600 V ac
Contact Current Rating
40 A
Range
TeSys
Series
LC1
Power Rating
22 kW
Normal State Configuration
3NO
Number Of Auxiliary Contacts
2
Terminal Type
Screw
Length
127mm
Width
75mm
Depth
114mm
Pole and Throw Configuration
3P
You may be interested in

Schneider Electric TeSys D LC1D Contactor, 230 V ac Coil, 3-Pole, 40 A, 18.5 kW, 3NO, 690 V acBrand: Schneider Electric
AED 828.69Each (ex VAT)
Schneider Electric TeSys D LC1D Contactor, 240 V ac Coil, 3-Pole, 40 A, 3NO, 690 V ac/dcBrand: Schneider Electric
AED 869.76Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Schneider Electric LC1 Series Contactor, 230 V ac Coil, 3-Pole, 40 A, 22 kW, 3NO, 600 V ac
1
P.O.A.
Schneider Electric LC1 Series Contactor, 230 V ac Coil, 3-Pole, 40 A, 22 kW, 3NO, 600 V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in

Schneider Electric TeSys D LC1D Contactor, 230 V ac Coil, 3-Pole, 40 A, 18.5 kW, 3NO, 690 V acBrand: Schneider Electric
AED 828.69Each (ex VAT)
Schneider Electric TeSys D LC1D Contactor, 240 V ac Coil, 3-Pole, 40 A, 3NO, 690 V ac/dcBrand: Schneider Electric
AED 869.76Each (ex VAT)
Technical Document
Specifications
Brand
Schneider ElectricCoil Voltage
230 V ac
Number of Poles
3
Contact Voltage Rating
600 V ac
Contact Current Rating
40 A
Range
TeSys
Series
LC1
Power Rating
22 kW
Normal State Configuration
3NO
Number Of Auxiliary Contacts
2
Terminal Type
Screw
Length
127mm
Width
75mm
Depth
114mm
Pole and Throw Configuration
3P
You may be interested in

Schneider Electric TeSys D LC1D Contactor, 230 V ac Coil, 3-Pole, 40 A, 18.5 kW, 3NO, 690 V acBrand: Schneider Electric
AED 828.69Each (ex VAT)
Schneider Electric TeSys D LC1D Contactor, 240 V ac Coil, 3-Pole, 40 A, 3NO, 690 V ac/dcBrand: Schneider Electric
AED 869.76Each (ex VAT)