Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric LC1 Series Contactor, 230 V ac Coil, 3-Pole, 50 A, 25 kW, 3NO, 690 V ac

RS Stock No.: 394-9627Brand: Schneider ElectricManufacturers Part No.: LC1D50P7
brand-logo
View all in Contactors

Technical Document

Specifications

Coil Voltage

230 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

50 A

Power Rating

25 kW

Range

TeSys

Series

LC1

Normal State Configuration

3NO

Number Of Auxiliary Contacts

2

Terminal Type

Screw

Length

127mm

Width

75mm

Depth

119mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-5°C

Country of Origin

Czech Republic

Stock information temporarily unavailable.

P.O.A.

Schneider Electric LC1 Series Contactor, 230 V ac Coil, 3-Pole, 50 A, 25 kW, 3NO, 690 V ac

P.O.A.

Schneider Electric LC1 Series Contactor, 230 V ac Coil, 3-Pole, 50 A, 25 kW, 3NO, 690 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Coil Voltage

230 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

50 A

Power Rating

25 kW

Range

TeSys

Series

LC1

Normal State Configuration

3NO

Number Of Auxiliary Contacts

2

Terminal Type

Screw

Length

127mm

Width

75mm

Depth

119mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-5°C

Country of Origin

Czech Republic