Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric TeSys D LC1D Contactor, 4-Pole, 80 A, 2NO + 2NC

RS Stock No.: 844-8589Brand: Schneider ElectricManufacturers Part No.: LC1D80008E7
brand-logo
View all in Contactors

Technical Document

Specifications

Number of Poles

4

Contact Current Rating

80 A

Range

Tesys D

Series

LC1D

Normal State Configuration

2NO + 2NC

Length

127mm

Width

96mm

Depth

140mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Country of Origin

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 3,319.78

AED 3,319.78 Each (ex VAT)

AED 3,485.77

AED 3,485.77 Each (inc. VAT)

Schneider Electric TeSys D LC1D Contactor, 4-Pole, 80 A, 2NO + 2NC

AED 3,319.78

AED 3,319.78 Each (ex VAT)

AED 3,485.77

AED 3,485.77 Each (inc. VAT)

Schneider Electric TeSys D LC1D Contactor, 4-Pole, 80 A, 2NO + 2NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Poles

4

Contact Current Rating

80 A

Range

Tesys D

Series

LC1D

Normal State Configuration

2NO + 2NC

Length

127mm

Width

96mm

Depth

140mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Country of Origin

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more