Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric TeSys D Contactor, 230 V Coil, 3-Pole, 66 A, 37kW, 3NO

RS Stock No.: 220-1274Brand: Schneider ElectricManufacturers Part No.: LC1D80AP7
brand-logo
View all in Contactors

Technical Document

Specifications

Coil Voltage

230 V

Number of Poles

3

Contact Current Rating

66 A

Range

Tesys D

Power Rating

37kW

Normal State Configuration

3NO

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,943.66

AED 1,943.66 Each (ex VAT)

AED 2,040.84

AED 2,040.84 Each (inc. VAT)

Schneider Electric TeSys D Contactor, 230 V Coil, 3-Pole, 66 A, 37kW, 3NO

AED 1,943.66

AED 1,943.66 Each (ex VAT)

AED 2,040.84

AED 2,040.84 Each (inc. VAT)

Schneider Electric TeSys D Contactor, 230 V Coil, 3-Pole, 66 A, 37kW, 3NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

230 V

Number of Poles

3

Contact Current Rating

66 A

Range

Tesys D

Power Rating

37kW

Normal State Configuration

3NO

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more