Schneider Electric TeSys D LC1D Contactor, 230 V ac Coil, 4-Pole, 40 A, 4NO, 690 V ac

RS Stock No.: 454-7878Brand: Schneider ElectricManufacturers Part No.: LC1DT40P7Distrelec Article No.: 30150649
brand-logo
View all in Contactors

Technical Document

Specifications

Coil Voltage

230 V ac

Number of Poles

4

Contact Voltage Rating

690 V ac

Contact Current Rating

40 A

Range

Tesys D

Series

LC1D

Normal State Configuration

4NO

Auxiliary Contact Configuration

1NO + 1NC

Number Of Auxiliary Contacts

2

Terminal Type

Screw

Length

91mm

Width

45mm

Depth

97mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Pole and Throw Configuration

4P

Mounting Style

Plate, Rail Mounting

Control Voltage

230 V ac

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-5°C

Input Current

40A

Country of Origin

Indonesia

Product details

Schneider Electric LC1D TeSys D Contactors

TeSys D Contactors from Schneider Electric combine long mechanical and electrical life to offer a high reliable contactor. The range has been designed for integration in control systems and can be used to create motor starters for any type of application. The TeSys D contactors offer quick simple setup while maintaining compliance with international standards.

Features and Benefits

• Built-in auxiliary contacts for added switching capability
• Screw connections: IP20 finger-safe terminals with both North American and International terminal markings
• Can be panel mounted with screws or DIN Rail mounted
• Bidirectional peak limiting diode suppressor to protect the coil
• Easily installed accessories
• Flexible control circuit to suit a wide range of applications

What does the utilisation category AC1 and AC3 mean for the TeSys contactors?

Contactor utilisation categories define the current making and breaking values, based on the type of load to be controlled and the operating cycle conditions.

  • AC-1: This applies to all AC devices with a power factor of at least 0.95. Example of use: resistive load, heating, distribution.

  • AC-3: This applies to squirrel cage motors where breaking occurs while the motor is running. Example of use: all squirrel cage motors, lifts, escalators, conveyors, bucket elevators, compressors, pumps, mixers, air conditioning units.

What accessories are available?

• Auxiliary contact blocks with serrated wiping action
• Front mount dust tight auxiliary contact blocks
• Pneumatic time delay blocks
• Transient voltage surge suppressors
• Interface modules and electronic timers
• Mechanical latching blocks

Is the TeSys D range a double break pole type contactor?

Yes the Tesys D range uses linear translation movement that provides double breaking of the poles.

Stock information temporarily unavailable.

AED 567.47

AED 567.47 Each (ex VAT)

AED 595.84

AED 595.84 Each (inc. VAT)

Schneider Electric TeSys D LC1D Contactor, 230 V ac Coil, 4-Pole, 40 A, 4NO, 690 V ac

AED 567.47

AED 567.47 Each (ex VAT)

AED 595.84

AED 595.84 Each (inc. VAT)

Schneider Electric TeSys D LC1D Contactor, 230 V ac Coil, 4-Pole, 40 A, 4NO, 690 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Coil Voltage

230 V ac

Number of Poles

4

Contact Voltage Rating

690 V ac

Contact Current Rating

40 A

Range

Tesys D

Series

LC1D

Normal State Configuration

4NO

Auxiliary Contact Configuration

1NO + 1NC

Number Of Auxiliary Contacts

2

Terminal Type

Screw

Length

91mm

Width

45mm

Depth

97mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Pole and Throw Configuration

4P

Mounting Style

Plate, Rail Mounting

Control Voltage

230 V ac

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-5°C

Input Current

40A

Country of Origin

Indonesia

Product details

Schneider Electric LC1D TeSys D Contactors

TeSys D Contactors from Schneider Electric combine long mechanical and electrical life to offer a high reliable contactor. The range has been designed for integration in control systems and can be used to create motor starters for any type of application. The TeSys D contactors offer quick simple setup while maintaining compliance with international standards.

Features and Benefits

• Built-in auxiliary contacts for added switching capability
• Screw connections: IP20 finger-safe terminals with both North American and International terminal markings
• Can be panel mounted with screws or DIN Rail mounted
• Bidirectional peak limiting diode suppressor to protect the coil
• Easily installed accessories
• Flexible control circuit to suit a wide range of applications

What does the utilisation category AC1 and AC3 mean for the TeSys contactors?

Contactor utilisation categories define the current making and breaking values, based on the type of load to be controlled and the operating cycle conditions.

  • AC-1: This applies to all AC devices with a power factor of at least 0.95. Example of use: resistive load, heating, distribution.

  • AC-3: This applies to squirrel cage motors where breaking occurs while the motor is running. Example of use: all squirrel cage motors, lifts, escalators, conveyors, bucket elevators, compressors, pumps, mixers, air conditioning units.

What accessories are available?

• Auxiliary contact blocks with serrated wiping action
• Front mount dust tight auxiliary contact blocks
• Pneumatic time delay blocks
• Transient voltage surge suppressors
• Interface modules and electronic timers
• Mechanical latching blocks

Is the TeSys D range a double break pole type contactor?

Yes the Tesys D range uses linear translation movement that provides double breaking of the poles.