Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric TeSys F LC1F Contactor, 3-Pole, 3NO

RS Stock No.: 845-0891Brand: Schneider ElectricManufacturers Part No.: LC1F185M6
brand-logo
View all in Contactors

Technical Document

Specifications

Number of Poles

3

Range

TeSys F

Series

LC1F

Normal State Configuration

3NO

Length

174mm

Width

168.5mm

Depth

181mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+55°C

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Schneider Electric TeSys F LC1F Contactor, 3-Pole, 3NO

P.O.A.

Schneider Electric TeSys F LC1F Contactor, 3-Pole, 3NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Poles

3

Range

TeSys F

Series

LC1F

Normal State Configuration

3NO

Length

174mm

Width

168.5mm

Depth

181mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+55°C

Country of Origin

France