Schneider Electric LC1F Series Contactor, 440 V ac Coil, 3-Pole, 265 A, 3NO

RS Stock No.: 844-7678Brand: Schneider ElectricManufacturers Part No.: LC1F265R7
brand-logo
View all in Contactors

Technical Document

Specifications

Coil Voltage

440 V ac

Number of Poles

3

Contact Current Rating

265 A

Range

TeSys F

Series

LC1F

Normal State Configuration

3NO

Length

203mm

Width

201.5mm

Depth

213mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+55°C

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 7,434.42

AED 7,434.42 Each (ex VAT)

AED 7,806.14

AED 7,806.14 Each (inc. VAT)

Schneider Electric LC1F Series Contactor, 440 V ac Coil, 3-Pole, 265 A, 3NO

AED 7,434.42

AED 7,434.42 Each (ex VAT)

AED 7,806.14

AED 7,806.14 Each (inc. VAT)

Schneider Electric LC1F Series Contactor, 440 V ac Coil, 3-Pole, 265 A, 3NO

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

440 V ac

Number of Poles

3

Contact Current Rating

265 A

Range

TeSys F

Series

LC1F

Normal State Configuration

3NO

Length

203mm

Width

201.5mm

Depth

213mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+55°C

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more