Technical Document
Specifications
Brand
Schneider ElectricCoil Voltage
110 V ac
Number of Poles
3
Series
LC1F
Range
TeSys F
Normal State Configuration
3NO
Length
206mm
Width
213mm
Depth
219mm
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+55°C
Country of Origin
France
You may be interested in
Schneider Electric TeSys F LC1G330 Contactor, 100 → 250 V ac/dc Coil, 3-Pole, 440 A, 1 NO + 1 NCBrand: Schneider Electric
AED 7,580.13Each (ex VAT)
Stock information temporarily unavailable.
AED 9,331.30
AED 9,331.30 Each (ex VAT)
AED 9,797.86
AED 9,797.86 Each (inc. VAT)
Schneider Electric LC1F Series Contactor, 110 V ac Coil, 3-Pole, 3NO
1
AED 9,331.30
AED 9,331.30 Each (ex VAT)
AED 9,797.86
AED 9,797.86 Each (inc. VAT)
Schneider Electric LC1F Series Contactor, 110 V ac Coil, 3-Pole, 3NO
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Schneider Electric TeSys F LC1G330 Contactor, 100 → 250 V ac/dc Coil, 3-Pole, 440 A, 1 NO + 1 NCBrand: Schneider Electric
AED 7,580.13Each (ex VAT)
Technical Document
Specifications
Brand
Schneider ElectricCoil Voltage
110 V ac
Number of Poles
3
Series
LC1F
Range
TeSys F
Normal State Configuration
3NO
Length
206mm
Width
213mm
Depth
219mm
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+55°C
Country of Origin
France
You may be interested in
Schneider Electric TeSys F LC1G330 Contactor, 100 → 250 V ac/dc Coil, 3-Pole, 440 A, 1 NO + 1 NCBrand: Schneider Electric
AED 7,580.13Each (ex VAT)