Technical Document
Specifications
Brand
Schneider ElectricCoil Voltage
200 → 500 V ac/dc
Number of Poles
3
Contact Current Rating
250 A
Range
TeSys F
Series
LC1G115
Function
Motor Control
Normal State Configuration
1 NO + 1 NC
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Country of Origin
China
AED 2,959.53
AED 2,959.53 Each (ex VAT)
AED 3,107.51
AED 3,107.51 Each (inc. VAT)
1
AED 2,959.53
AED 2,959.53 Each (ex VAT)
AED 3,107.51
AED 3,107.51 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricCoil Voltage
200 → 500 V ac/dc
Number of Poles
3
Contact Current Rating
250 A
Range
TeSys F
Series
LC1G115
Function
Motor Control
Normal State Configuration
1 NO + 1 NC
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Country of Origin
China