Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric TeSys K Contactor, 230 V Coil, 3-Pole, 6 A, 1.5 kW, 3NO

RS Stock No.: 220-1284Brand: Schneider ElectricManufacturers Part No.: LC1K0601P72
brand-logo
View all in Contactors

Technical Document

Specifications

Coil Voltage

230 V

Number of Poles

3

Contact Current Rating

6 A

Range

TeSys K

Power Rating

1.5 kW

Normal State Configuration

3NO

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

France

Stock information temporarily unavailable.

AED 185.40

AED 185.40 Each (ex VAT)

AED 194.67

AED 194.67 Each (inc. VAT)

Schneider Electric TeSys K Contactor, 230 V Coil, 3-Pole, 6 A, 1.5 kW, 3NO

AED 185.40

AED 185.40 Each (ex VAT)

AED 194.67

AED 194.67 Each (inc. VAT)

Schneider Electric TeSys K Contactor, 230 V Coil, 3-Pole, 6 A, 1.5 kW, 3NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Coil Voltage

230 V

Number of Poles

3

Contact Current Rating

6 A

Range

TeSys K

Power Rating

1.5 kW

Normal State Configuration

3NO

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

France