Technical Document
Specifications
Brand
Schneider ElectricCoil Voltage
48 V ac
Number of Poles
4
Contact Voltage Rating
690 V ac
Contact Current Rating
9 A
Range
TeSys K
Series
LC1K
Power Rating
4 kW
Normal State Configuration
2NO + 2NC
Terminal Type
Screw
Length
58mm
Width
45mm
Depth
57mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+50°C
Country of Origin
France
Product details
4 Pole Contactors with Screw Clamp or Solder Termination
Contactors have a switching voltage of 440Vac and a coil consumption (ac coils 50/60Hz rated) of 4.5VA (Hold in) and 30VA (inrush).
Utilisation category AC1= 20A (fig. quoted in table is in relation to utilisation category AC3)
DIN rail or screw mounting
Ambient air temperature range; -25 to +50°C
Approvals
UL; CSA
Standards
BS5424, IEC 60947, VDE 0660, NFC63-110
AED 202.24
AED 202.24 1 Box of 1 (ex VAT)
AED 212.35
AED 212.35 1 Box of 1 (inc. VAT)
1
AED 202.24
AED 202.24 1 Box of 1 (ex VAT)
AED 212.35
AED 212.35 1 Box of 1 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricCoil Voltage
48 V ac
Number of Poles
4
Contact Voltage Rating
690 V ac
Contact Current Rating
9 A
Range
TeSys K
Series
LC1K
Power Rating
4 kW
Normal State Configuration
2NO + 2NC
Terminal Type
Screw
Length
58mm
Width
45mm
Depth
57mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+50°C
Country of Origin
France
Product details
4 Pole Contactors with Screw Clamp or Solder Termination
Contactors have a switching voltage of 440Vac and a coil consumption (ac coils 50/60Hz rated) of 4.5VA (Hold in) and 30VA (inrush).
Utilisation category AC1= 20A (fig. quoted in table is in relation to utilisation category AC3)
DIN rail or screw mounting
Ambient air temperature range; -25 to +50°C
Approvals
UL; CSA
Standards
BS5424, IEC 60947, VDE 0660, NFC63-110