Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric TeSys K LC1K Contactor, 110 V ac Coil, 3-Pole, 20 A, 4 kW, 3NO, 690 V ac

RS Stock No.: 188-4721Brand: Schneider ElectricManufacturers Part No.: LC1K0901F7
brand-logo
View all in Contactors

Technical Document

Specifications

Coil Voltage

110 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

20 A

Range

TeSys K

Series

LC1K

Power Rating

4 kW

Function

Motor Control

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Auxiliary Contact Configuration

1NC

Terminal Type

Screw

Length

58mm

Width

45mm

Depth

57mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Minimum Operating Temperature

-25°C

Pole and Throw Configuration

3P

Mounting Style

DIN Rail Mount

Control Voltage

110 V ac

Maximum Operating Temperature

+50°C

Country of Origin

France

Stock information temporarily unavailable.

AED 169.64

AED 169.64 Each (ex VAT)

AED 178.12

AED 178.12 Each (inc. VAT)

Schneider Electric TeSys K LC1K Contactor, 110 V ac Coil, 3-Pole, 20 A, 4 kW, 3NO, 690 V ac

AED 169.64

AED 169.64 Each (ex VAT)

AED 178.12

AED 178.12 Each (inc. VAT)

Schneider Electric TeSys K LC1K Contactor, 110 V ac Coil, 3-Pole, 20 A, 4 kW, 3NO, 690 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Coil Voltage

110 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

20 A

Range

TeSys K

Series

LC1K

Power Rating

4 kW

Function

Motor Control

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Auxiliary Contact Configuration

1NC

Terminal Type

Screw

Length

58mm

Width

45mm

Depth

57mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Minimum Operating Temperature

-25°C

Pole and Throw Configuration

3P

Mounting Style

DIN Rail Mount

Control Voltage

110 V ac

Maximum Operating Temperature

+50°C

Country of Origin

France