Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric TeSys K LC2K Reversing Contactor, 3-Pole, 6 A, 1 NO + 1 NC

RS Stock No.: 257-1035Brand: Schneider ElectricManufacturers Part No.: LC2K06105B7
brand-logo
View all in Contactors

Technical Document

Specifications

Number of Poles

3

Contact Current Rating

6 A

Range

TeSys K

Series

LC2K

Function

Reversing

Normal State Configuration

1 NO + 1 NC

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

France

Stock information temporarily unavailable.

AED 414.99

AED 414.99 Each (ex VAT)

AED 435.74

AED 435.74 Each (inc. VAT)

Schneider Electric TeSys K LC2K Reversing Contactor, 3-Pole, 6 A, 1 NO + 1 NC

AED 414.99

AED 414.99 Each (ex VAT)

AED 435.74

AED 435.74 Each (inc. VAT)

Schneider Electric TeSys K LC2K Reversing Contactor, 3-Pole, 6 A, 1 NO + 1 NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Number of Poles

3

Contact Current Rating

6 A

Range

TeSys K

Series

LC2K

Function

Reversing

Normal State Configuration

1 NO + 1 NC

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

France