Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric LC2 Series Contactor, 230 V ac Coil, 3-Pole, 9 A, 4 kW, 3NO, 600 V ac

RS Stock No.: 758-771Brand: Schneider ElectricManufacturers Part No.: LC2K0910M7
brand-logo
View all in Contactors

Technical Document

Specifications

Coil Voltage

230 V ac

Number of Poles

3

Contact Voltage Rating

600 V ac

Contact Current Rating

9 A

Range

TeSys

Series

LC2

Power Rating

4 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

50mm

Width

90mm

Depth

88mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

Product details

3-pin Reversing Contactors

AC3 (AC3) / 4 kW (9 A)
With mechanical interlock
Ensures that only one set of three contacts is closed at a time

Stock information temporarily unavailable.

P.O.A.

Schneider Electric LC2 Series Contactor, 230 V ac Coil, 3-Pole, 9 A, 4 kW, 3NO, 600 V ac

P.O.A.

Schneider Electric LC2 Series Contactor, 230 V ac Coil, 3-Pole, 9 A, 4 kW, 3NO, 600 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Coil Voltage

230 V ac

Number of Poles

3

Contact Voltage Rating

600 V ac

Contact Current Rating

9 A

Range

TeSys

Series

LC2

Power Rating

4 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

50mm

Width

90mm

Depth

88mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

Product details

3-pin Reversing Contactors

AC3 (AC3) / 4 kW (9 A)
With mechanical interlock
Ensures that only one set of three contacts is closed at a time