Schneider Electric TeSys K LC2K Reversing Contactor, 24 V ac Coil, 3-Pole, 12 A, 5.5 kW, 3NO, 690 V ac

RS Stock No.: 305-2054Brand: Schneider ElectricManufacturers Part No.: LC2K1210B7
brand-logo
View all in Contactors

Technical Document

Specifications

Coil Voltage

24 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

12 A

Range

TeSys K

Series

LC2K

Power Rating

5.5 kW

Function

Reversing

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Auxiliary Contact Configuration

1NO

Terminal Type

Screw

Length

58mm

Width

90mm

Depth

57mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

Product details

Schneider Electric TeSys K (LC2K) 3 Pole Reversing Contactors.

Schneider electric provide you with solutions covering everything from industrial infrastructure and building industries from basic machinery and more intricate process systems. The Schneider Electric range of reversing contactors also includes non-reversing contactors, relays and protection relays. The TeSys K range of contactors provides you with reversing and non-reversing contactors from 0.06 kW to 5.5 kW and up to 4 Pole Contactor relays. The range is endless with solutions for motor management systems, thermistor protection plus modular contactors. Provide ranges of products offering various options to suit your many requirements.

TeSys K reversing contactors provide a complete range plus include non-reversing contactors. The TeSys K contactors offer the best performance, compactness ratio all with seamless integration in required applications.

  • TeSys D is available as a reversing and non-reversing contactor.

  • TeSys B is a bar contactor up to 900 kW.

  • TeSys K contactors offered as reversing and non-reversing contactors.

  • TeSys GC and GY modular contactors and DIN rail mount contactors.

Series Features.

  • AC, DC, Low consumption voltage DC and silent control circuits available.

  • 6 A, 9 A and 12 A current ratings available.

  • 2.2 kw, 4.5 kw, 5.5 kW power applications in AC-3 and AC-4.

  • Screw clamp, Faston connectors. Spring terminals, Pins for PCB (printed circuit boards) available.

Applications.

  • Industry, Infrastructure, Building and many more.

  • Control systems.

  • Areas that are noise sensitive, disturbed mains supply, silent contactor.

  • Compatible with programmable controller outputs, low consumption contactor.

  • Switching / switch contactor or coil relays.

  • Powering control and signalling equipment.

Stock information temporarily unavailable.

AED 505.42

AED 505.42 Each (ex VAT)

AED 530.69

AED 530.69 Each (inc. VAT)

Schneider Electric TeSys K LC2K Reversing Contactor, 24 V ac Coil, 3-Pole, 12 A, 5.5 kW, 3NO, 690 V ac

AED 505.42

AED 505.42 Each (ex VAT)

AED 530.69

AED 530.69 Each (inc. VAT)

Schneider Electric TeSys K LC2K Reversing Contactor, 24 V ac Coil, 3-Pole, 12 A, 5.5 kW, 3NO, 690 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Coil Voltage

24 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

12 A

Range

TeSys K

Series

LC2K

Power Rating

5.5 kW

Function

Reversing

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Auxiliary Contact Configuration

1NO

Terminal Type

Screw

Length

58mm

Width

90mm

Depth

57mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

Product details

Schneider Electric TeSys K (LC2K) 3 Pole Reversing Contactors.

Schneider electric provide you with solutions covering everything from industrial infrastructure and building industries from basic machinery and more intricate process systems. The Schneider Electric range of reversing contactors also includes non-reversing contactors, relays and protection relays. The TeSys K range of contactors provides you with reversing and non-reversing contactors from 0.06 kW to 5.5 kW and up to 4 Pole Contactor relays. The range is endless with solutions for motor management systems, thermistor protection plus modular contactors. Provide ranges of products offering various options to suit your many requirements.

TeSys K reversing contactors provide a complete range plus include non-reversing contactors. The TeSys K contactors offer the best performance, compactness ratio all with seamless integration in required applications.

  • TeSys D is available as a reversing and non-reversing contactor.

  • TeSys B is a bar contactor up to 900 kW.

  • TeSys K contactors offered as reversing and non-reversing contactors.

  • TeSys GC and GY modular contactors and DIN rail mount contactors.

Series Features.

  • AC, DC, Low consumption voltage DC and silent control circuits available.

  • 6 A, 9 A and 12 A current ratings available.

  • 2.2 kw, 4.5 kw, 5.5 kW power applications in AC-3 and AC-4.

  • Screw clamp, Faston connectors. Spring terminals, Pins for PCB (printed circuit boards) available.

Applications.

  • Industry, Infrastructure, Building and many more.

  • Control systems.

  • Areas that are noise sensitive, disturbed mains supply, silent contactor.

  • Compatible with programmable controller outputs, low consumption contactor.

  • Switching / switch contactor or coil relays.

  • Powering control and signalling equipment.