Schneider Electric TeSys Star Delta Starter, Star Delta, 30 kW, 690 V ac, 3 Phase, IP20

RS Stock No.: 211-2632Brand: Schneider ElectricManufacturers Part No.: LC3D320AP7
brand-logo
View all in Motor Starters

Technical Document

Specifications

Power Rating

30 kW

Range

TeSys

Motor Starter Type

Star Delta

Voltage Rating

690 V ac

Phase

3

Current Rating

32 A

IP Rating

IP20

Number of Poles

3P

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

France

Stock information temporarily unavailable.

AED 4,441.60

AED 4,441.60 Each (ex VAT)

AED 4,663.68

AED 4,663.68 Each (inc. VAT)

Schneider Electric TeSys Star Delta Starter, Star Delta, 30 kW, 690 V ac, 3 Phase, IP20

AED 4,441.60

AED 4,441.60 Each (ex VAT)

AED 4,663.68

AED 4,663.68 Each (inc. VAT)

Schneider Electric TeSys Star Delta Starter, Star Delta, 30 kW, 690 V ac, 3 Phase, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Power Rating

30 kW

Range

TeSys

Motor Starter Type

Star Delta

Voltage Rating

690 V ac

Phase

3

Current Rating

32 A

IP Rating

IP20

Number of Poles

3P

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

France