Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric DOL Starter, DOL, 15 kW, 690 V ac, IP657

RS Stock No.: 609-7684Brand: Schneider ElectricManufacturers Part No.: LE1D25V7
brand-logo
View all in Motor Starters

Technical Document

Specifications

Power Rating

15 kW

Motor Starter Type

DOL

Voltage Rating

690 V ac

IP Rating

IP657

Motor Starter Functionality

Automatic

Overall Length

201mm

Enclosure

Yes

Overall Width

101mm

Better World Product (Find out more)

Yes

Overall Depth

153.5mm

Better World Verification

Green Premium

Series

LC1D

Country of Origin

France

Product details

Schneider Electric TeSys DOL Starters - Non-Reversing

Schneider Electrics non-reversing DOL (direct on line) starters form part of the fitted TeSys range of components. They are predominantly used for motor driving workshop machinery, large fans, water pumps and similar types of equipment.

• High quality and reliable performance
• Aesthetically pleasing look and design
• An overload relay must be fitted to each starter before the starter will function typical stock no 394-9431

Stock information temporarily unavailable.

AED 823.67

AED 823.67 Each (ex VAT)

AED 864.85

AED 864.85 Each (inc. VAT)

Schneider Electric DOL Starter, DOL, 15 kW, 690 V ac, IP657

AED 823.67

AED 823.67 Each (ex VAT)

AED 864.85

AED 864.85 Each (inc. VAT)

Schneider Electric DOL Starter, DOL, 15 kW, 690 V ac, IP657
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Power Rating

15 kW

Motor Starter Type

DOL

Voltage Rating

690 V ac

IP Rating

IP657

Motor Starter Functionality

Automatic

Overall Length

201mm

Enclosure

Yes

Overall Width

101mm

Better World Product (Find out more)

Yes

Overall Depth

153.5mm

Better World Verification

Green Premium

Series

LC1D

Country of Origin

France

Product details

Schneider Electric TeSys DOL Starters - Non-Reversing

Schneider Electrics non-reversing DOL (direct on line) starters form part of the fitted TeSys range of components. They are predominantly used for motor driving workshop machinery, large fans, water pumps and similar types of equipment.

• High quality and reliable performance
• Aesthetically pleasing look and design
• An overload relay must be fitted to each starter before the starter will function typical stock no 394-9431