Technical Document
Specifications
Brand
Schneider ElectricNumber Of Ways
13
Termination Method
Screw
Current Rating
160A
Voltage Rating
230 V
Length
50.5mm
Width
36mm
Height
85mm
Colour
White
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-25°C
Country of Origin
France
AED 232.42
AED 232.42 Each (ex VAT)
AED 244.04
AED 244.04 Each (inc. VAT)
1
AED 232.42
AED 232.42 Each (ex VAT)
AED 244.04
AED 244.04 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricNumber Of Ways
13
Termination Method
Screw
Current Rating
160A
Voltage Rating
230 V
Length
50.5mm
Width
36mm
Height
85mm
Colour
White
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-25°C
Country of Origin
France