3 phase soft starter w/soft stop,5.5kW
Technical Document
Specifications
Brand
Schneider ElectricPower Rating
5.5 kW
Voltage Rating
380 V
Phase
3
Current Rating
12 A
IP Rating
IP20
Overall Length
105mm
Overall Width
90mm
Overall Depth
110mm
You may be interested in
Schneider Electric Altistart 01 Soft Starter, , 11 kW, 415 V ac, 3 Phase, IP20Brand: Schneider Electric
AED 1,594.05Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
3 phase soft starter w/soft stop,5.5kW
1
P.O.A.
3 phase soft starter w/soft stop,5.5kW
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Schneider Electric Altistart 01 Soft Starter, , 11 kW, 415 V ac, 3 Phase, IP20Brand: Schneider Electric
AED 1,594.05Each (ex VAT)
Technical Document
Specifications
Brand
Schneider ElectricPower Rating
5.5 kW
Voltage Rating
380 V
Phase
3
Current Rating
12 A
IP Rating
IP20
Overall Length
105mm
Overall Width
90mm
Overall Depth
110mm
You may be interested in
Schneider Electric Altistart 01 Soft Starter, , 11 kW, 415 V ac, 3 Phase, IP20Brand: Schneider Electric
AED 1,594.05Each (ex VAT)