Schneider Electric Circular Lid, Conduit Fitting, 65mm Nominal Size, uPVC, Black

RS Stock No.: 601-805Brand: Schneider ElectricManufacturers Part No.: LID1B
brand-logo
View all in Conduit Fittings

Technical Document

Specifications

Nominal Size

65mm

Fitting Type

Circular Lid

Material

uPVC

Colour

Black

Series

LID1B

Product details

Circular Boxes & Lids

Circular Boxes in a variety of configurations manufactured from PVC to comply with BS4607
Push fit conduit entry ensures a tight reliable fit
Lids available separately; white, stock no. 600-521; black, stock no. 601-805
Two brass M4 inserts are fitted (F.C. 50·8) for lid fixing
For suitable lid screws see stock no. 482-8650 typically
Using PVC adhesive stock no. 600-442, will give a strong permanent welded joint

Stock information temporarily unavailable.

AED 32.55

AED 3.255 Each (In a Pack of 10) (ex VAT)

AED 34.18

AED 3.418 Each (In a Pack of 10) (inc. VAT)

Schneider Electric Circular Lid, Conduit Fitting, 65mm Nominal Size, uPVC, Black

AED 32.55

AED 3.255 Each (In a Pack of 10) (ex VAT)

AED 34.18

AED 3.418 Each (In a Pack of 10) (inc. VAT)

Schneider Electric Circular Lid, Conduit Fitting, 65mm Nominal Size, uPVC, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Nominal Size

65mm

Fitting Type

Circular Lid

Material

uPVC

Colour

Black

Series

LID1B

Product details

Circular Boxes & Lids

Circular Boxes in a variety of configurations manufactured from PVC to comply with BS4607
Push fit conduit entry ensures a tight reliable fit
Lids available separately; white, stock no. 600-521; black, stock no. 601-805
Two brass M4 inserts are fitted (F.C. 50·8) for lid fixing
For suitable lid screws see stock no. 482-8650 typically
Using PVC adhesive stock no. 600-442, will give a strong permanent welded joint