Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric TeSys K LP1K Contactor, 24 V dc Coil, 3-Pole, 6 A, 3 kW, 3NO, 690 V ac

RS Stock No.: 363-5615Brand: Schneider ElectricManufacturers Part No.: LP1K06103BD
brand-logo
View all in Contactors

Technical Document

Specifications

Coil Voltage

24 V dc

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

6 A

Range

TeSys K

Series

LP1K

Power Rating

3 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Terminal Type

Cage Clamp

Length

58mm

Width

45mm

Depth

57mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

Country of Origin

France

Product details

3 Pole Contactors with Spring Terminals

Contactors have a switching voltage of 440Vac and a coil consumption (ac coils 50/60Hz rated) of 4.5VA (Hold in) and 30VA (inrush).

Spring terminals with safety stop to prevent damage to the terminals if excessive force is used during wiring
Consistent connection tightness
1 x N/O auxiliary contact
Resistance to vibration & temperature cycling
Conformance standard IEC947-4 EN60947-4-1
DIN rail or screw fixing
Ideal for use with GV2-M motor circuit breakers

Stock information temporarily unavailable.

AED 226.12

AED 226.12 Each (ex VAT)

AED 237.43

AED 237.43 Each (inc. VAT)

Schneider Electric TeSys K LP1K Contactor, 24 V dc Coil, 3-Pole, 6 A, 3 kW, 3NO, 690 V ac

AED 226.12

AED 226.12 Each (ex VAT)

AED 237.43

AED 237.43 Each (inc. VAT)

Schneider Electric TeSys K LP1K Contactor, 24 V dc Coil, 3-Pole, 6 A, 3 kW, 3NO, 690 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Coil Voltage

24 V dc

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

6 A

Range

TeSys K

Series

LP1K

Power Rating

3 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Terminal Type

Cage Clamp

Length

58mm

Width

45mm

Depth

57mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

Country of Origin

France

Product details

3 Pole Contactors with Spring Terminals

Contactors have a switching voltage of 440Vac and a coil consumption (ac coils 50/60Hz rated) of 4.5VA (Hold in) and 30VA (inrush).

Spring terminals with safety stop to prevent damage to the terminals if excessive force is used during wiring
Consistent connection tightness
1 x N/O auxiliary contact
Resistance to vibration & temperature cycling
Conformance standard IEC947-4 EN60947-4-1
DIN rail or screw fixing
Ideal for use with GV2-M motor circuit breakers