Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric LRD Overload Relay, 9 → 13 A F.L.C, 13 A Contact Rating, TeSys

RS Stock No.: 382-175Brand: Schneider ElectricManufacturers Part No.: LR2D1516
brand-logo
View all in Contactor Overload Relays

Technical Document

Specifications

FLC Motor Rating

9 → 13 A

Contact Current Rating

13 A

Range

TeSys

Series

LRD

Mounting Style

DIN Rail Mount

Reset Method

Automatic, Manual

Terminal Type

Screw

Width

75mm

Depth

75mm

Length

121mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-20 → +60 °C

Contact Voltage Rating

1 kV ac

Supply Voltage

1000 V ac

Country of Origin

France

Product details

Thermal protection three-pole relays (Class 20)

A range of thermal relays to protect motors.
Compensated, with automatic or manual reset, and trigger display.
DC or AC operation.
Equipped with a test function for checking the wiring on the control circuit and simulating relay activation.
To be fitted to LC1 and LP1 type contactors.

Schneider Electric d2 Range Accessories

Stock information temporarily unavailable.

P.O.A.

Schneider Electric LRD Overload Relay, 9 → 13 A F.L.C, 13 A Contact Rating, TeSys

P.O.A.

Schneider Electric LRD Overload Relay, 9 → 13 A F.L.C, 13 A Contact Rating, TeSys
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

FLC Motor Rating

9 → 13 A

Contact Current Rating

13 A

Range

TeSys

Series

LRD

Mounting Style

DIN Rail Mount

Reset Method

Automatic, Manual

Terminal Type

Screw

Width

75mm

Depth

75mm

Length

121mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-20 → +60 °C

Contact Voltage Rating

1 kV ac

Supply Voltage

1000 V ac

Country of Origin

France

Product details

Thermal protection three-pole relays (Class 20)

A range of thermal relays to protect motors.
Compensated, with automatic or manual reset, and trigger display.
DC or AC operation.
Equipped with a test function for checking the wiring on the control circuit and simulating relay activation.
To be fitted to LC1 and LP1 type contactors.

Schneider Electric d2 Range Accessories