Schneider Electric LRD Overload Relay 1NO + 1NC, 7 → 10 A F.L.C, 10 A Contact Rating, 3P, TeSys

RS Stock No.: 394-9352Brand: Schneider ElectricManufacturers Part No.: LRD14Distrelec Article No.: 13622710
brand-logo
View all in Contactor Overload Relays

Technical Document

Specifications

FLC Motor Rating

7 → 10 A

Contact Current Rating

10 A

Range

TeSys

Pole Configuration

3P

Series

LRD

Mounting Style

Direct Contactor

Normal State Configuration

1NO + 1NC

Reset Method

Automatic, Manual

Terminal Type

Screw

Width

45mm

Number Of Auxiliary Contacts

2

Length

66mm

Depth

70mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Better World Product (Find out more)

Yes

Operating Temperature Range

-20 → +60 °C

Better World Verification

Green Premium

Contact Voltage Rating

690 V ac

Supply Voltage

690 V ac

Country of Origin

France

Product details

Three-pole Thermal Overload Relays

Three-pole thermal overload relays designed to protect ac circuits against overloads, phase failure, long starting times and prolonged stalling of the motor.

Adjustable relay setting dial
Test button
Stop button
Manual/auto reset
Trip indicator
Sealable cover
1N/O & 1N/C auxiliary contacts
Direct mounting beneath three-pole contactors or independent mounting on DIN rail
Insulation voltage 600V, Withstand Voltage 6kV

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 276.73

AED 276.73 Each (ex VAT)

AED 290.57

AED 290.57 Each (inc. VAT)

Schneider Electric LRD Overload Relay 1NO + 1NC, 7 → 10 A F.L.C, 10 A Contact Rating, 3P, TeSys

AED 276.73

AED 276.73 Each (ex VAT)

AED 290.57

AED 290.57 Each (inc. VAT)

Schneider Electric LRD Overload Relay 1NO + 1NC, 7 → 10 A F.L.C, 10 A Contact Rating, 3P, TeSys

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

FLC Motor Rating

7 → 10 A

Contact Current Rating

10 A

Range

TeSys

Pole Configuration

3P

Series

LRD

Mounting Style

Direct Contactor

Normal State Configuration

1NO + 1NC

Reset Method

Automatic, Manual

Terminal Type

Screw

Width

45mm

Number Of Auxiliary Contacts

2

Length

66mm

Depth

70mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Better World Product (Find out more)

Yes

Operating Temperature Range

-20 → +60 °C

Better World Verification

Green Premium

Contact Voltage Rating

690 V ac

Supply Voltage

690 V ac

Country of Origin

France

Product details

Three-pole Thermal Overload Relays

Three-pole thermal overload relays designed to protect ac circuits against overloads, phase failure, long starting times and prolonged stalling of the motor.

Adjustable relay setting dial
Test button
Stop button
Manual/auto reset
Trip indicator
Sealable cover
1N/O & 1N/C auxiliary contacts
Direct mounting beneath three-pole contactors or independent mounting on DIN rail
Insulation voltage 600V, Withstand Voltage 6kV

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more