Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Temperature Monitoring Relay, SPDT

RS Stock No.: 609-8075Brand: Schneider ElectricManufacturers Part No.: LT3SM00ED
brand-logo
View all in Monitoring Relays

Technical Document

Specifications

Monitoring Application

Temperature

Contact Configuration

SPDT

Temperature Sensitivity

Overtemperature, Undertemperature

Series

LT3SE

Height

100mm

Length

100mm

Operating Temperature Range

+60°C

Minimum Operating Temperature

-25°C

Width

22.5mm

Maximum Operating Temperature

+60°C

Dimensions

100 x 22.5 x 100mm

Country of Origin

France

Product details

Thermal protection relay for series LT3 S motors

Protection relay with probe, LT3 series, that permanently controls the temperature of machines that require protection (motors, alternators etc..). Operates via CTP thermistor probes.
Automatic or manual reset.
Faults displayed on the front panel of the device or remotely, except for version LT3 SE, which does not have this function.
Fault detection if the probe circuit is accidentally cut off
Three versions are available:
LT3 SE: Control devices with no fault memory.
LT3 SA: Automatic reset with thermistor short circuit detection device.
Warning light on front panel.
LT3 SM: Device with manual reset and thermistor short circuit detection.
On the front panel there is a fault warning light and voltage indicator, and a test and reset button.

Standards

  IEC 60034-11, VDE 0660

You may be interested in
Stock information temporarily unavailable.

AED 2,295.72

AED 2,295.72 Each (ex VAT)

AED 2,410.51

AED 2,410.51 Each (inc. VAT)

Schneider Electric Temperature Monitoring Relay, SPDT

AED 2,295.72

AED 2,295.72 Each (ex VAT)

AED 2,410.51

AED 2,410.51 Each (inc. VAT)

Schneider Electric Temperature Monitoring Relay, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2AED 2,295.72
3+AED 2,202.86
You may be interested in

Technical Document

Specifications

Monitoring Application

Temperature

Contact Configuration

SPDT

Temperature Sensitivity

Overtemperature, Undertemperature

Series

LT3SE

Height

100mm

Length

100mm

Operating Temperature Range

+60°C

Minimum Operating Temperature

-25°C

Width

22.5mm

Maximum Operating Temperature

+60°C

Dimensions

100 x 22.5 x 100mm

Country of Origin

France

Product details

Thermal protection relay for series LT3 S motors

Protection relay with probe, LT3 series, that permanently controls the temperature of machines that require protection (motors, alternators etc..). Operates via CTP thermistor probes.
Automatic or manual reset.
Faults displayed on the front panel of the device or remotely, except for version LT3 SE, which does not have this function.
Fault detection if the probe circuit is accidentally cut off
Three versions are available:
LT3 SE: Control devices with no fault memory.
LT3 SA: Automatic reset with thermistor short circuit detection device.
Warning light on front panel.
LT3 SM: Device with manual reset and thermistor short circuit detection.
On the front panel there is a fault warning light and voltage indicator, and a test and reset button.

Standards

  IEC 60034-11, VDE 0660

You may be interested in