Schneider Electric Contactor Reversing Block for use with TeSys U Series, 230 V, 440 V, 500 V, 690 V

Technical Document
Specifications
Brand
Schneider ElectricAccessory Type
Reversing Block
For Use With
TeSys U Series
Timer Range
0.15 s, 0.075 s
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Voltage Rating
230 V, 440 V, 500 V, 690 V
Series
LU2M
Mounting Type
Direct
Country of Origin
France
Product details
Reversing Blocks
Allows non-reversing Power Bases to be converted to reversing operation.
Mounts directly below a Power Base without any modifications
LU2M type do not have screw connections
Warning
Schneider are in the process of amending the colour of the TeSys range, from White to Black. This means that the stock you receive could be either of these colours. Please be assured that the colour change in no way affects the Fit, Form or Function of the product.
AED 887.09
AED 887.09 Each (ex VAT)
AED 931.44
AED 931.44 Each (inc. VAT)
1
AED 887.09
AED 887.09 Each (ex VAT)
AED 931.44
AED 931.44 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 887.09 |
10 - 14 | AED 833.86 |
15+ | AED 798.26 |
Technical Document
Specifications
Brand
Schneider ElectricAccessory Type
Reversing Block
For Use With
TeSys U Series
Timer Range
0.15 s, 0.075 s
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Voltage Rating
230 V, 440 V, 500 V, 690 V
Series
LU2M
Mounting Type
Direct
Country of Origin
France
Product details
Reversing Blocks
Allows non-reversing Power Bases to be converted to reversing operation.
Mounts directly below a Power Base without any modifications
LU2M type do not have screw connections
Warning
Schneider are in the process of amending the colour of the TeSys range, from White to Black. This means that the stock you receive could be either of these colours. Please be assured that the colour change in no way affects the Fit, Form or Function of the product.