Schneider Electric, Compact MCCB 4P 63A, Breaking Capacity 25 kA, DIN Rail Mount

RS Stock No.: 178-8130Brand: Schneider ElectricManufacturers Part No.: LV426215
brand-logo
View all in MCCBs

Technical Document

Specifications

Range

Compact

Series

NSXm

Number of Poles

4

Current Rating

63A

Breaking Capacity at Maximum Voltage Rating

25 kA

Rated AC Voltage

690V

Mounting Style

DIN Rail Mount

Length

108mm

Width

80mm

Depth

137mm

Tripping Mechanism

Thermal-Magnetic

Mounting Hole Diameter

4.5mm

Tripping Characteristics

Type D

Break Time

Time Delay

Circuit Breaker Type

MCCB

Reset Actuator Type

Toggle Switch

Terminal Contact Type

Clip-on, Screw

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,717.28

AED 1,717.28 Each (ex VAT)

AED 1,803.14

AED 1,803.14 Each (inc. VAT)

Schneider Electric, Compact MCCB 4P 63A, Breaking Capacity 25 kA, DIN Rail Mount

AED 1,717.28

AED 1,717.28 Each (ex VAT)

AED 1,803.14

AED 1,803.14 Each (inc. VAT)

Schneider Electric, Compact MCCB 4P 63A, Breaking Capacity 25 kA, DIN Rail Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Range

Compact

Series

NSXm

Number of Poles

4

Current Rating

63A

Breaking Capacity at Maximum Voltage Rating

25 kA

Rated AC Voltage

690V

Mounting Style

DIN Rail Mount

Length

108mm

Width

80mm

Depth

137mm

Tripping Mechanism

Thermal-Magnetic

Mounting Hole Diameter

4.5mm

Tripping Characteristics

Type D

Break Time

Time Delay

Circuit Breaker Type

MCCB

Reset Actuator Type

Toggle Switch

Terminal Contact Type

Clip-on, Screw

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more