Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric, PowerLogic, 250A, Energy Sensor, 3.7W, Wireless

RS Stock No.: 201-1454Brand: Schneider ElectricManufacturers Part No.: LV434020
brand-logo
View all in Energy Monitoring Devices

Technical Document

Specifications

Manufacturer k.i.m.

Schneider Electric

Better World Product (Find out more)

Yes

Height

57mm

Series

PowerTag M250

Depth

86mm

Minimum Operating Temperature

-25°C

Better World Verification

Green Premium

Maximum Operating Temperature

+70°C

Width

105mm

Current Rating

250A

IP Rating

IP20

Power Consumption

3.7W

Mounting Type

Bolt-On

Supply Voltage

230 V ac, 400V ac

Range

PowerLogic

Wired/Wireless

Wireless

For Use With

Acti9 PowerTag Link, Acti9 PowerTag Link C, Acti9 PowerTag Link HD, Acti9 Smartlink SI B, Acti9 Smartlink SI D, EcoStruxure Panel Server Advanced, EcoStruxure Panel Server Universal, Harmony Hub, PrismaSet Active, Wiser IP module

Stock information temporarily unavailable.

AED 4,367.74

AED 4,367.74 Each (ex VAT)

AED 4,586.13

AED 4,586.13 Each (inc. VAT)

Schneider Electric, PowerLogic, 250A, Energy Sensor, 3.7W, Wireless

AED 4,367.74

AED 4,367.74 Each (ex VAT)

AED 4,586.13

AED 4,586.13 Each (inc. VAT)

Schneider Electric, PowerLogic, 250A, Energy Sensor, 3.7W, Wireless
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Manufacturer k.i.m.

Schneider Electric

Better World Product (Find out more)

Yes

Height

57mm

Series

PowerTag M250

Depth

86mm

Minimum Operating Temperature

-25°C

Better World Verification

Green Premium

Maximum Operating Temperature

+70°C

Width

105mm

Current Rating

250A

IP Rating

IP20

Power Consumption

3.7W

Mounting Type

Bolt-On

Supply Voltage

230 V ac, 400V ac

Range

PowerLogic

Wired/Wireless

Wireless

For Use With

Acti9 PowerTag Link, Acti9 PowerTag Link C, Acti9 PowerTag Link HD, Acti9 Smartlink SI B, Acti9 Smartlink SI D, EcoStruxure Panel Server Advanced, EcoStruxure Panel Server Universal, Harmony Hub, PrismaSet Active, Wiser IP module