Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Current Monitoring Relay, Panel Mount

RS Stock No.: 212-0282Brand: Schneider ElectricManufacturers Part No.: LV481004
brand-logo
View all in Monitoring Relays

Technical Document

Specifications

Monitoring Application

Current

Mounting Type

Panel Mount

Series

RMH

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Minimum Operating Temperature

-25°C

Height

72mm

Width

72mm

Maximum Operating Temperature

+55°C

Length

117mm

Dimensions

117 x 72 x 72mm

Operating Temperature Range

+55°C

Country of Origin

France

Stock information temporarily unavailable.

AED 4,427.80

AED 4,427.80 Each (ex VAT)

AED 4,649.19

AED 4,649.19 Each (inc. VAT)

Schneider Electric Current Monitoring Relay, Panel Mount

AED 4,427.80

AED 4,427.80 Each (ex VAT)

AED 4,649.19

AED 4,649.19 Each (inc. VAT)

Schneider Electric Current Monitoring Relay, Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Monitoring Application

Current

Mounting Type

Panel Mount

Series

RMH

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Minimum Operating Temperature

-25°C

Height

72mm

Width

72mm

Maximum Operating Temperature

+55°C

Length

117mm

Dimensions

117 x 72 x 72mm

Operating Temperature Range

+55°C

Country of Origin

France