Technical Document
Specifications
Brand
Schneider ElectricMaximum Voltage Rating
400 V
Series
LVR05
Maximum Current Rating
36.1A
Dimensions
220 x 240 x 160mm
Country of Origin
Poland
Stock information temporarily unavailable.
AED 3,597.40
AED 3,597.40 Each (ex VAT)
AED 3,777.27
AED 3,777.27 Each (inc. VAT)
Schneider Electric, LVR05 400 V 36.1A Sine Wave Filter
1
AED 3,597.40
AED 3,597.40 Each (ex VAT)
AED 3,777.27
AED 3,777.27 Each (inc. VAT)
Schneider Electric, LVR05 400 V 36.1A Sine Wave Filter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricMaximum Voltage Rating
400 V
Series
LVR05
Maximum Current Rating
36.1A
Dimensions
220 x 240 x 160mm
Country of Origin
Poland