Technical Document
Specifications
Brand
Schneider ElectricType
Gland Plate
Length
180mm
For Use With
PrismaSeT PrismaSeT G Gland Plate
Width
300mm
Dimensions
180 x 300mm
Series
PrismaSeT G
Country of Origin
Finland
Stock information temporarily unavailable.
AED 309.91
AED 309.91 Each (ex VAT)
AED 325.41
AED 325.41 Each (inc. VAT)
Schneider Electric PrismaSeT G Series Gland Plate for Use with PrismaSeT PrismaSeT G Gland Plate, 180 x 300mm
1
AED 309.91
AED 309.91 Each (ex VAT)
AED 325.41
AED 325.41 Each (inc. VAT)
Schneider Electric PrismaSeT G Series Gland Plate for Use with PrismaSeT PrismaSeT G Gland Plate, 180 x 300mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricType
Gland Plate
Length
180mm
For Use With
PrismaSeT PrismaSeT G Gland Plate
Width
300mm
Dimensions
180 x 300mm
Series
PrismaSeT G
Country of Origin
Finland