Schneider Electric Multi 9 MCB, 2P, 6A Curve B, 10 kA Breaking Capacity

RS Stock No.: 219-9109Brand: Schneider ElectricManufacturers Part No.: M9F21206
brand-logo
View all in MCBs

Technical Document

Specifications

Number of Poles

2

Current Rating

6A

Tripping Characteristics

Type B

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

Multi 9

Circuit Breaker Type

MCB

Length

81mm

Width

36mm

Mounting Style

DIN Rail Mount

Depth

72mm

Model Number

C60SP

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Tripping Mechanism

Thermal-Magnetic

Country of Origin

France

Stock information temporarily unavailable.

AED 454.44

AED 454.44 Each (ex VAT)

AED 477.16

AED 477.16 Each (inc. VAT)

Schneider Electric Multi 9 MCB, 2P, 6A Curve B, 10 kA Breaking Capacity

AED 454.44

AED 454.44 Each (ex VAT)

AED 477.16

AED 477.16 Each (inc. VAT)

Schneider Electric Multi 9 MCB, 2P, 6A Curve B, 10 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Number of Poles

2

Current Rating

6A

Tripping Characteristics

Type B

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

Multi 9

Circuit Breaker Type

MCB

Length

81mm

Width

36mm

Mounting Style

DIN Rail Mount

Depth

72mm

Model Number

C60SP

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Tripping Mechanism

Thermal-Magnetic

Country of Origin

France