Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Multi 9 MCB Mini Circuit Breaker, 2P, 1A Curve D, 277V AC

RS Stock No.: 256-6814Brand: Schneider ElectricManufacturers Part No.: M9F53201
brand-logo
View all in MCBs

Technical Document

Specifications

Number of Poles

2

Current Rating

1A

Tripping Characteristics

Type D

Rated AC Voltage

277V

Range

Multi 9

Mounting Style

DIN Rail Mount

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Country of Origin

France

Stock information temporarily unavailable.

AED 706.23

AED 706.23 Each (ex VAT)

AED 741.54

AED 741.54 Each (inc. VAT)

Schneider Electric Multi 9 MCB Mini Circuit Breaker, 2P, 1A Curve D, 277V AC

AED 706.23

AED 706.23 Each (ex VAT)

AED 741.54

AED 741.54 Each (inc. VAT)

Schneider Electric Multi 9 MCB Mini Circuit Breaker, 2P, 1A Curve D, 277V AC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Number of Poles

2

Current Rating

1A

Tripping Characteristics

Type D

Rated AC Voltage

277V

Range

Multi 9

Mounting Style

DIN Rail Mount

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Country of Origin

France